Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 240-042
- Mfr. Part No.:
- 136249 E57EAL8T110SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 240-042
- Mfr. Part No.:
- 136249 E57EAL8T110SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers a reliable solution for automation applications. Designed with precision and durability in mind, this miniaturised sensor operates efficiently within a voltage range of 10 to 30 V DC. Featuring an NPN output and 3 wire configuration, it ensures seamless connectivity and integration into existing systems. Crafted from robust stainless steel, the switch is built to withstand challenging environments while maintaining high performance.
IP67 rating guarantees resistance to dust and moisture
Operates within a wide temperature range for varied applications
Offers short circuit protection for improved safety
Red LED indicator alerts users to the switching state
Flush mounting capability simplifies installation
Achieves a rapid switching frequency for fast response times
Operates within a wide temperature range for varied applications
Offers short circuit protection for improved safety
Red LED indicator alerts users to the switching state
Flush mounting capability simplifies installation
Achieves a rapid switching frequency for fast response times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
