Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 240-044
- Mfr. Part No.:
- 136257 E57EBL8T110SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 240-044
- Mfr. Part No.:
- 136257 E57EBL8T110SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers high precision and reliability for various applications, ensuring robust performance in any industrial setting. It features a miniaturised design that allows for easy installation even in tight spaces, all while providing significant sensing capabilities. Engineered with stainless steel and designed for flush mounting, this product excels in environments that demand durability. The unique attributes of this sensor cater to stringent operational requirements, making it ideal for automation tasks where space and efficiency are critical.
LED indicator provides immediate visual feedback on operational status
Operates effectively in a wide temperature range for versatile applications
Exceptional repeatability and precision boost operational reliability
Short circuit protection safeguards against potential electrical failures
Sealed to IP67 and NEMA 6P standards for protection against dust and water ingress
Operates effectively in a wide temperature range for versatile applications
Exceptional repeatability and precision boost operational reliability
Short circuit protection safeguards against potential electrical failures
Sealed to IP67 and NEMA 6P standards for protection against dust and water ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
