Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 247-686
- Mfr. Part No.:
- 134774 E53KAL30T110E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 247-686
- Mfr. Part No.:
- 134774 E53KAL30T110E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton e53 series proximity switch from Eaton represents the pinnacle of capacitive sensing technology, expertly designed for seamless integration into various applications. Featuring a compact M30 cylinder shape, this switch offers a reliable solution for detecting objects within a specified sensing range of 25mm. With a robust construction, it is built to endure demanding industrial environments, utilising durable materials suitable for diverse mounting conditions. The switch operates within a wide voltage range, ensuring flexibility and adaptability across a multitude of settings. Its non-flush mounting capability makes it an ideal choice for installations requiring precision and dependability, allowing for short-circuit protection and polarity reversal safeguards. This product is engineered to complement modern automation systems, ensuring efficiency without compromising safety standards.
Capacitive sensing technology ensures reliable detection
Compact design optimises space in installation areas
Robust construction withstands demanding environments
Flexible voltage operation enhances adaptability
Non-flush mounting enables precise installations
Short-circuit protection increases system reliability
Polarity reversal protection safeguards the device and installation
IP65 rating guarantees dust and water resistance
LED indicator provides clear status of switching state
Versatile applications across multiple industries
Compact design optimises space in installation areas
Robust construction withstands demanding environments
Flexible voltage operation enhances adaptability
Non-flush mounting enables precise installations
Short-circuit protection increases system reliability
Polarity reversal protection safeguards the device and installation
IP65 rating guarantees dust and water resistance
LED indicator provides clear status of switching state
Versatile applications across multiple industries
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
