Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 247-695
- Mfr. Part No.:
- 134797 E53KBL18T110ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.00
(exc. VAT)
€134.07
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.00 |
*price indicative
- RS Stock No.:
- 247-695
- Mfr. Part No.:
- 134797 E53KBL18T110ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is engineered for superior precision and reliability in discerning non contact objects. With a robust construction that includes a plastic enclosure and an IP65 protection rating, this switch effortlessly withstands environmental challenges, making it ideal for harsh settings. Its compact design allows for non flush mounting, while the M12 plug in connection facilitates straightforward installation and connectivity.
Red LED indicator visually confirms the active switching state
Switching frequency of 250 Hz supports rapid cycle operations
Designed for compatibility with various applications in automation
Efficiently operates across a wide ambient temperature range
Switching frequency of 250 Hz supports rapid cycle operations
Designed for compatibility with various applications in automation
Efficiently operates across a wide ambient temperature range
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
