Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 240-101
- Mfr. Part No.:
- 134822 E53KBL34T111E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 240-101
- Mfr. Part No.:
- 134822 E53KBL34T111E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 35 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 35 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is engineered for precision and reliability in various applications. With its robust design, this switch ensures efficient operation in demanding environments, utilising innovative capacitive sensing technology. It is ideally suited for non contact detection, providing enhanced performance without the need for direct physical contact.
Compact dimensions facilitate easy installation in confined spaces
Equipped with a status indication LED for quick operational validation
Optimised for a wide ambient temperature range to cater to diverse conditions
Offers a high switching frequency for efficient operational performance
Engineered with IP65 protection rating ensuring dust and water resistance
Compatible with a variety of mounting methods enhancing installation flexibility
Equipped with a status indication LED for quick operational validation
Optimised for a wide ambient temperature range to cater to diverse conditions
Offers a high switching frequency for efficient operational performance
Engineered with IP65 protection rating ensuring dust and water resistance
Compatible with a variety of mounting methods enhancing installation flexibility
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
