Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 247-703
- Mfr. Part No.:
- 134823 E53KBL34T111ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 247-703
- Mfr. Part No.:
- 134823 E53KBL34T111ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 35 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 35 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed to provide precise sensing capabilities in a compact design. With a sensing range of 35mm, it is ideal for applications that require reliable object detection in a variety of environments. Constructed with robust, insulated materials, the switch ensures long lasting performance and durability. The product is equipped with a PNP output, making it suitable for various automation settings. Its IP65 degree of protection means it can withstand dust and moisture, ideal for industrial applications.
Non flush mounting capability enables versatile installation options
Constructed from insulating materials for enhanced safety during operation
IP65 rated to guarantee protection against dust and water ingress
LED indicator signals the switching state for instant operational feedback
Designed with a maximum load current of 300 mA for efficient performance
High switching frequency of 250 Hz supports rapid operation in automation tasks
Constructed from insulating materials for enhanced safety during operation
IP65 rated to guarantee protection against dust and water ingress
LED indicator signals the switching state for instant operational feedback
Designed with a maximum load current of 300 mA for efficient performance
High switching frequency of 250 Hz supports rapid operation in automation tasks
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
