Eaton Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 246-175
- Mfr. Part No.:
- 134824 E53KBL34T111SD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 246-175
- Mfr. Part No.:
- 134824 E53KBL34T111SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 34 mm | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor offers reliable performance for various applications where precise sensing is crucial. Designed with an insulated material and a robust plastic enclosure, it ensures long lasting durability even in challenging environments. The sensor provides a rated switching distance of 25 mm, promoting accurate detection and operational efficiency. With a compact design featuring a diameter of 34 mm, it is ideal for flush mounting in tight spaces.
Unique status indication with a red LED for clear switching state visibility
Utilises a PNP switching output type for efficient signal management
Includes protections against wire breakage and polarity reversal
Comes with a degree of protection rated at IP65
Maintains a generous voltage drop of only 2 V ensuring efficient energy use
Utilises a PNP switching output type for efficient signal management
Includes protections against wire breakage and polarity reversal
Comes with a degree of protection rated at IP65
Maintains a generous voltage drop of only 2 V ensuring efficient energy use
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 40 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- SIE Sensorick Capacitive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
