Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-168
- Mfr. Part No.:
- 135822 E55CAL18A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 243-168
- Mfr. Part No.:
- 135822 E55CAL18A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series E55 proximity switch is engineered to deliver exceptional reliability and performance in various industrial applications. This innovative inductive sensor features a compact design that ensures it can easily fit into tight spaces while maintaining optimal functionality. With a sensing distance of 5mm, it is capable of detecting metallic targets with precision and is suitable for use in environments where safety and efficiency are paramount. The robust construction is complemented by an IP66 degree of protection, making it resistant to dust and moisture, thus enhancing its longevity in diverse operational settings. Providing top-notch performance across temperatures ranging from -25 °C to 70 °C, this proximity switch is ideal for demanding conditions, ensuring that your applications operate seamlessly.
Inductive sensor technology guarantees accurate detection of metallic objects
Compact dimensions make it suitable for installations in confined spaces
IP66 rating ensures reliable operation in harsh environments
Wide temperature range allows for versatile application in diverse conditions
Flush mounting options simplify installation and integration into existing systems
Short-circuit protection enhances safety during operation
LED indicator provides clear status feedback on switching state
Two-wire connection design reduces installation complexity
Conforms to international certifications for assured quality
Ideal for high-frequency switching applications with a switching frequency of 25 Hz
Compact dimensions make it suitable for installations in confined spaces
IP66 rating ensures reliable operation in harsh environments
Wide temperature range allows for versatile application in diverse conditions
Flush mounting options simplify installation and integration into existing systems
Short-circuit protection enhances safety during operation
LED indicator provides clear status feedback on switching state
Two-wire connection design reduces installation complexity
Conforms to international certifications for assured quality
Ideal for high-frequency switching applications with a switching frequency of 25 Hz
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
