Eaton Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 240-130
- Mfr. Part No.:
- 135841 E55CBL18T110
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 240-130
- Mfr. Part No.:
- 135841 E55CBL18T110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is engineered for precision and reliability in automated systems. This inductive sensor excels in detecting metallic targets, making it an essential component for diverse industrial applications. With a robust construction, it supports a wide ambient temperature range, ensuring optimal performance even in challenging environments. Its compact design features a flush mounting option, seamlessly integrating into your existing setups.
Designed for flush mounting for versatile installation
Robust construction ensures durability in demanding conditions
LED indicator enhances visibility of operational status
Wide operating temperature range supports diverse applications
Supports short circuit protection and polarity reversal features
Compact design facilitates integration into various systems
Robust construction ensures durability in demanding conditions
LED indicator enhances visibility of operational status
Wide operating temperature range supports diverse applications
Supports short circuit protection and polarity reversal features
Compact design facilitates integration into various systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
