Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 243-182
- Mfr. Part No.:
- 135859 E57-08GS01-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.50 |
*price indicative
- RS Stock No.:
- 243-182
- Mfr. Part No.:
- 135859 E57-08GS01-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 46mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 46mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is a sophisticated sensing solution designed to enhance operational efficiency and accuracy in various applications. Featuring a robust stainless steel design, this inductive sensor can withstand challenging environments, making it ideal for industrial settings. Its compact dimensions and flush mounting capability ensure easy integration into tight spaces.
IP67 and IP69 ratings provide excellent protection against dust and moisture
Multiple safety features enhance operational reliability and reduce downtime
LED indicator for clear visual status of the switching state
Low voltage operation maximises compatibility with existing systems
Normally open contact configuration improves usability in various applications
Shock resistant design offers superior durability for mechanical impact
High switching frequency facilitates faster response times
Multiple safety features enhance operational reliability and reduce downtime
LED indicator for clear visual status of the switching state
Low voltage operation maximises compatibility with existing systems
Normally open contact configuration improves usability in various applications
Shock resistant design offers superior durability for mechanical impact
High switching frequency facilitates faster response times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
