Eaton Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 243-319
- Mfr. Part No.:
- 135948 E57-18LE12-CD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.00
(exc. VAT)
€174.66
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.00 |
*price indicative
- RS Stock No.:
- 243-319
- Mfr. Part No.:
- 135948 E57-18LE12-CD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 86mm | |
| IP Rating | IP67 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 86mm | ||
IP Rating IP67 | ||
Switching Frequency 800 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers a robust sensing solution for a variety of applications. Designed with precision and reliability in mind, it features a semi shielded, NPN output, ensuring dependable performance in challenging environments. Constructed from durable stainless steel, the switch is equipped to withstand the rigours of industrial use, making it an ideal choice for automation tasks.
IP67 protection rating guards against dust and water ingress
Operational current capacity supports a wide range of applications
Quick and easy installation with plug in connection
Status indication provided by a red LED for clear visibility
Compatible with various mounting methods to suit your needs
High switching frequency allows for speedy operations
Operational current capacity supports a wide range of applications
Quick and easy installation with plug in connection
Status indication provided by a red LED for clear visibility
Compatible with various mounting methods to suit your needs
High switching frequency allows for speedy operations
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
