Eaton Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 243-420
- Mfr. Part No.:
- 135956 E57-18LE20-CD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.00
(exc. VAT)
€198.03
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.00 |
*price indicative
- RS Stock No.:
- 243-420
- Mfr. Part No.:
- 135956 E57-18LE20-CD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 86.1mm | |
| IP Rating | IP67 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 86.1mm | ||
IP Rating IP67 | ||
Switching Frequency 500 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor designed for a variety of industrial applications, this inductive sensor delivers precise detection even in challenging environments. Its robust stainless steel construction ensures durability, while its semi shielded design allows for hassle free installation in tight spaces. Operating effectively within the voltage range of 6 to 48 V DC, this sensor features a normally open contact that is adept at signalling without complications. Enhanced with a user friendly plug in M12 connection, it simplifies integration with existing systems, ensuring seamless operations.
Inductive sensor technology ensures non contact detection
Semi shielded mounting enables versatile installation options
Single normally open contact enhances operational simplicity
Plug in M12 connection facilitates quick and secure installations
Status indication through a red LED provides easy monitoring
Compact dimensions allow for use in space constrained areas
Switching frequency of 500 Hz ensures rapid response times
Semi shielded mounting enables versatile installation options
Single normally open contact enhances operational simplicity
Plug in M12 connection facilitates quick and secure installations
Status indication through a red LED provides easy monitoring
Compact dimensions allow for use in space constrained areas
Switching frequency of 500 Hz ensures rapid response times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
