Eaton Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 247-762
- Mfr. Part No.:
- 135944 E57-18LE12-BD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.00
(exc. VAT)
€175.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.00 |
*price indicative
- RS Stock No.:
- 247-762
- Mfr. Part No.:
- 135944 E57-18LE12-BD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 86mm | |
| IP Rating | IP67 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 86mm | ||
IP Rating IP67 | ||
Switching Frequency 500 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor designed for a variety of scenarios, it operates seamlessly across a voltage range of 6 to 48 V DC, ensuring versatility in deployment. With its robust 3 wire configuration, the sensor is crafted for reliability, offering a normally open contact functionality that enhances operational efficiency. The product's stainless steel construction guarantees durability under diverse environmental conditions, adequately protected with an IP67 rating for dust and water resistance. Users will find its compact dimensions advantageous for installation in restricted spaces, while its semi shielded design provides effective interference reduction.
3 wire configuration simplifies installation and connectivity
Red LED indicator provides immediate status feedback
Designed for switching distances of up to 12 mm for versatile applications
Robust shock resistance ensures reliability in dynamic environments
Operating temperature range allows for use in varied conditions
Normally open contact type optimises operational performance
Red LED indicator provides immediate status feedback
Designed for switching distances of up to 12 mm for versatile applications
Robust shock resistance ensures reliability in dynamic environments
Operating temperature range allows for use in varied conditions
Normally open contact type optimises operational performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
