Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 247-772
- Mfr. Part No.:
- 135994 E57-30LE22-CD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€146.00
(exc. VAT)
€179.58
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.00 |
*price indicative
- RS Stock No.:
- 247-772
- Mfr. Part No.:
- 135994 E57-30LE22-CD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 70.6mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 70.6mm | ||
Switching Current 500 mA | ||
Switching Frequency 300 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor boasts a compact yet robust design, allowing seamless integration into various setups. With an innovative semi shielded structure, it ensures accurate sensing capabilities even in challenging environments. The stainless steel construction adds durability and resistance to wear, while its IP67 rating guarantees protection against dust and water ingress. This sensor operates effectively over a wide range of ambient temperatures, making it suitable for diverse operating conditions.
Wide operating temperature range allows for flexibility in various environments
Semi shielded design optimises sensing performance in industrial settings
Status indication via a red LED provides clear visual feedback
Designed to operate at multiple voltage levels for versatile application
NPN switching output type facilitates integration into existing systems
Mechanical shock resistance ensures reliability even under demanding conditions
Low residual current supports efficient energy use during operation
Semi shielded design optimises sensing performance in industrial settings
Status indication via a red LED provides clear visual feedback
Designed to operate at multiple voltage levels for versatile application
NPN switching output type facilitates integration into existing systems
Mechanical shock resistance ensures reliability even under demanding conditions
Low residual current supports efficient energy use during operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
