Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-431
- Mfr. Part No.:
- 135998 E57LAL12A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.40
(exc. VAT)
€113.65
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.40 |
*price indicative
- RS Stock No.:
- 243-431
- Mfr. Part No.:
- 135998 E57LAL12A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 68mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 68mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and reliability in various industrial applications. This proximity switch boasts a robust stainless steel construction, ensuring durability in challenging environments. It operates within a voltage range of 20 to 250 V AC and features a user friendly plug in M12 x 1 connection for seamless integration into existing systems. With a flush mounting method, it is perfect for applications requiring compact installation. Its inductive sensing capabilities guarantee a dependable performance, making it an excellent choice for automation and control tasks.
Constructed from high quality stainless steel for enhanced longevity
LED indicator provides clear visual feedback on operational status
Employs a two wire configuration for straightforward installation and connectivity
IP67 rated ensuring protection against dust and immersion in water
Shock resistant design withstands mechanical impacts effectively
Ideal for use in both automated and manual control systems
Optimised for energy efficiency with low residual current demands
LED indicator provides clear visual feedback on operational status
Employs a two wire configuration for straightforward installation and connectivity
IP67 rated ensuring protection against dust and immersion in water
Shock resistant design withstands mechanical impacts effectively
Ideal for use in both automated and manual control systems
Optimised for energy efficiency with low residual current demands
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
