Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 252-008
- Mfr. Part No.:
- 197823 E57PS-12SPC2-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 252-008
- Mfr. Part No.:
- 197823 E57PS-12SPC2-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 40.9mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 40.9mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57PS combines advanced sensing technology with robust design, making it an ideal solution for industrial applications. Tailored for harsh environments, it features a short body construction that enables flush mounting, ensuring seamless integration into your setups. With a sensing range of 2 mm and a stainless steel construction, it not only offers reliability but also durability, making it resistant to wear and corrosion. This device is built to operate under extreme temperatures, facilitating a wide range of operational flexibility. The 3-wire configuration provides efficient connectivity, optimising performance in various industrial scenarios. Designed for both efficiency and safety, this proximity switch is certified for compliance with multiple standards, ensuring peace of mind in its application.
Short body design facilitates easy installation in tight spaces
Flush mounting capability allows for seamless integration
Robust stainless steel construction offers enhanced durability
Exceptional operational temperature range ensures reliability in extreme conditions
3-wire configuration optimises connectivity in industrial applications
Certified compliance with multiple industry standards enhances safety and reliability
Status indication provided by a yellow LED for easy monitoring
High switching frequency capability supports dynamic operational needs
Flush mounting capability allows for seamless integration
Robust stainless steel construction offers enhanced durability
Exceptional operational temperature range ensures reliability in extreme conditions
3-wire configuration optimises connectivity in industrial applications
Certified compliance with multiple industry standards enhances safety and reliability
Status indication provided by a yellow LED for easy monitoring
High switching frequency capability supports dynamic operational needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
