Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NC, 250 V
- RS Stock No.:
- 244-800
- Mfr. Part No.:
- 136141 E57SBL12A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.80
(exc. VAT)
€121.52
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.80 |
*price indicative
- RS Stock No.:
- 244-800
- Mfr. Part No.:
- 136141 E57SBL12A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 58mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 58mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is a cutting edge solution designed for automation applications where reliable detection is paramount. Crafted with a robust stainless steel body, this proximity switch excels in demanding environments, providing durable performance alongside outstanding accuracy. Designed for flush mounting, it adequately fits into various installation spaces, ensuring versatility in machines and equipment. With a sensing distance of 2 mm, it adeptly identifies metallic targets and facilitates a seamless operational current of up to 10 A.
Flush mounting design ensures adaptability in compact spaces
Dual voltage compatibility supports both AC and DC systems
Real time LED indicator simplifies monitoring and maintenance
Meets international certifications ensuring safety and reliability
Compact design enhances integration in diverse machinery setups
Dual voltage compatibility supports both AC and DC systems
Real time LED indicator simplifies monitoring and maintenance
Meets international certifications ensuring safety and reliability
Compact design enhances integration in diverse machinery setups
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
