Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-439
- Mfr. Part No.:
- 136093 E57SAL12A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€106.00
(exc. VAT)
€130.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.00 |
*price indicative
- RS Stock No.:
- 243-439
- Mfr. Part No.:
- 136093 E57SAL12A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 58mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 58mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Switching Frequency 20 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor represents the pinnacle of innovative sensing technology, specifically crafted for dynamic industrial applications. Engineered with a stainless steel housing, the E57 showcases durability and resilience, while its flush mounting capability ensures seamless installation in confined spaces. Highlighting a significant sensing range of 2 mm, this sensor provides precise detection in demanding environments.
Robust stainless steel construction ensures longevity in harsh environments
Flush mounting capability allows for discreet and efficient installation
IP67 protection offers resistance to dust and moisture ingress
User friendly red LED indicator enhances visibility of operational status
Compact unit that requires minimal space while providing optimal functionality
Supports a high switching frequency making it suitable for rapid applications
Optimised for high operational currents ensuring dependable power transmission
Flush mounting capability allows for discreet and efficient installation
IP67 protection offers resistance to dust and moisture ingress
User friendly red LED indicator enhances visibility of operational status
Compact unit that requires minimal space while providing optimal functionality
Supports a high switching frequency making it suitable for rapid applications
Optimised for high operational currents ensuring dependable power transmission
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
