Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NC, 48 V
- RS Stock No.:
- 244-145
- Mfr. Part No.:
- 135909 E57-12LE10-C1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.00
(exc. VAT)
€183.27
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.00 |
*price indicative
- RS Stock No.:
- 244-145
- Mfr. Part No.:
- 135909 E57-12LE10-C1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 72.7mm | |
| IP Rating | IP67 | |
| Switching Current | 500 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 72.7mm | ||
IP Rating IP67 | ||
Switching Current 500 mA | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch from the E57 Premium+ series combines advanced functionality with robust construction to ensure reliable performance in demanding environments. Designed specifically for industrial applications, it features a semi-shielded, NPN output configuration that enhances its versatility. With a compact design and durable stainless steel housing, it is well-suited for use in various settings where space may be limited. Its high degree of protection (IP67) means that it can withstand dust and moisture, making it a dependable choice for both indoor and outdoor installations. The unit's operational capabilities are complemented by its wide voltage range and signal indication through a red LED, allowing for easy monitoring of the switching status. Overall, this proximity switch is engineered to deliver precision and durability, supporting optimal productivity in any operational scenario.
Robust stainless steel construction for enhanced durability
Compact size suitable for installations with space constraints
Designed to operate effectively in diverse environmental conditions
IP67 rating ensures protection against dust and moisture
Red LED indicator for clear visual feedback on operating status
Wide operational voltage range enhances versatility in application
Semi-shielded design offers improved noise immunity
NPN output configuration enables compatibility with various control systems
Easy installation with appropriate mounting methods
A trusted solution for efficiency in industrial automation
Compact size suitable for installations with space constraints
Designed to operate effectively in diverse environmental conditions
IP67 rating ensures protection against dust and moisture
Red LED indicator for clear visual feedback on operating status
Wide operational voltage range enhances versatility in application
Semi-shielded design offers improved noise immunity
NPN output configuration enables compatibility with various control systems
Easy installation with appropriate mounting methods
A trusted solution for efficiency in industrial automation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
