Eaton Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 246-241
- Mfr. Part No.:
- 135911 E57-12LE10-CD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 246-241
- Mfr. Part No.:
- 135911 E57-12LE10-CD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69K | |
| Length | 77. 2mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69K | ||
Length 77. 2mm | ||
Switching Current 500 mA | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered to provide reliable sensing capabilities for a multitude of industrial applications. Its robust design features a 1 normally open contact configuration housed in a stainless steel enclosure, ensuring exceptional durability even in challenging environments. It incorporates plug in M12 x 1 connection technology for straightforward installation, making it an excellent choice for those seeking efficiency without compromising on performance.
Stainless steel housing ensures a long lasting and corrosion resistant solution
Sensing capabilities enable precise detection of metallic targets
Designed to function seamlessly in extreme temperatures with high precision
Status indication via a red LED signals the switching state effectively
Appropriate for diverse automation tasks ensuring adaptability and versatility
Provides protection against dust and water with IP67 and NEMA ratings
Shock resistant design enhances durability in dynamic environments
Sensing capabilities enable precise detection of metallic targets
Designed to function seamlessly in extreme temperatures with high precision
Status indication via a red LED signals the switching state effectively
Appropriate for diverse automation tasks ensuring adaptability and versatility
Provides protection against dust and water with IP67 and NEMA ratings
Shock resistant design enhances durability in dynamic environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
