Eaton Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 244-628
- Mfr. Part No.:
- 135910 E57-12LE10-C1D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 244-628
- Mfr. Part No.:
- 135910 E57-12LE10-C1D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 77.7mm | |
| IP Rating | IP67 | |
| Switching Current | 500 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 77.7mm | ||
IP Rating IP67 | ||
Switching Current 500 mA | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and reliability in industrial environments. The unit features a stainless steel construction that not only ensures durability but also offers resistance to corrosion and harsh conditions. With its exceptional sensing capability and fast response time, this proximity switch enhances safety and efficiency in automating processes.
Compact and robust for space constrained applications
Stainless steel construction provides exceptional durability
IP67 rated for reliable performance in various environments
Red LED indicator offers immediate visibility of operational status
Designed to support automation processes with high efficiency
Stainless steel construction provides exceptional durability
IP67 rated for reliable performance in various environments
Red LED indicator offers immediate visibility of operational status
Designed to support automation processes with high efficiency
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
