Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP/NPN NC, 250 V
- RS Stock No.:
- 244-802
- Mfr. Part No.:
- 136153 E57SBL18A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.00 |
*price indicative
- RS Stock No.:
- 244-802
- Mfr. Part No.:
- 136153 E57SBL18A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57 is a cutting-edge solution designed for reliable performance in automation applications. Engineered for precision, it boasts a robust stainless steel construction and is equipped with a 2-metre connection cable for easy installation in various environments. With its advanced sensing technology, this switch reliably detects the presence of objects, ensuring operational efficiency and safety in industrial settings. Its IP67 rating provides excellent protection against dust and water ingress, making it suitable for challenging conditions. Whether operational temperatures range from -25°C to 70°C, this product maintains peak performance, exemplifying Eaton's commitment to high standards and innovation in sensor technology.
Stainless steel housing ensures durability and longevity in harsh environments
IP67 rating protects against water and dust, making it ideal for demanding installations
Non-flush mounting design simplifies installation across varied machinery
LED indicator provides clear visual feedback on switching status
Designed for a wide voltage range for enhanced compatibility with varied systems
Operates effectively in a temperature range from -25°C to 70°C
Ultra-reliable switching frequencies optimise application performance
Compact design allows for seamless integration into tight spaces
IP67 rating protects against water and dust, making it ideal for demanding installations
Non-flush mounting design simplifies installation across varied machinery
LED indicator provides clear visual feedback on switching status
Designed for a wide voltage range for enhanced compatibility with varied systems
Operates effectively in a temperature range from -25°C to 70°C
Ultra-reliable switching frequencies optimise application performance
Compact design allows for seamless integration into tight spaces
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
