Eaton Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 244-827
- Mfr. Part No.:
- 136239 E57EAL4T111SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 244-827
- Mfr. Part No.:
- 136239 E57EAL4T111SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 0.8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Diameter | 4 mm | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 0.8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Diameter 4 mm | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers advanced performance with its robust design, making it an ideal choice for industrial applications. Engineered for precision, this switch operates effectively with a 10 30 V DC voltage range and features a flush mounting option, enhancing its versatility in diverse environments. The stainless steel construction ensures durability and resistance against harsh conditions, while a compact size allows for seamless integration.
Real time status indication with a red LED
Suitable for a wide temperature range ensuring reliability
Advanced short circuit protection for improved safety
High switching frequency to support fast paced operations
IP67 and NEMA 6P rated for superior protection against dust and water
Designed for low residual current in blocked states promoting energy efficiency
Suitable for a wide temperature range ensuring reliability
Advanced short circuit protection for improved safety
High switching frequency to support fast paced operations
IP67 and NEMA 6P rated for superior protection against dust and water
Designed for low residual current in blocked states promoting energy efficiency
Related links
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
