Omron Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-1478
- Distrelec Article No.:
- 301-37-055
- Mfr. Part No.:
- E2E-C03SR8-CJ-B1 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.81 |
*price indicative
- RS Stock No.:
- 215-1478
- Distrelec Article No.:
- 301-37-055
- Mfr. Part No.:
- E2E-C03SR8-CJ-B1 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 0.8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Switching Frequency | 5 kHz | |
| Shielding | Shielded | |
| Series | E2E2 | |
| Maximum Switching Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 0.8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Switching Frequency 5 kHz | ||
Shielding Shielded | ||
Series E2E2 | ||
Maximum Switching Frequency 5kHz | ||
The Omron E2E series inductive proximity sensor having PNP type output. This sensor has High-speed response which enables sharp detection timing.
High-speed response frequency
It uses IP67 degree of protection
It uses IP67 degree of protection
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
