Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 244-830
- Mfr. Part No.:
- 136250 E57EAL8T111ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.20
(exc. VAT)
€61.75
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.20 |
*price indicative
- RS Stock No.:
- 244-830
- Mfr. Part No.:
- 136250 E57EAL8T111ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered to deliver exceptional performance with its robust PNP switching output and compact dimensions. With a stainless steel housing and an ingress protection rating of IP67, this device withstands harsh environments while ensuring efficient operation. Its compatibility with a 10 to 30 V DC supply makes it versatile for various setups. The non flush mounting feature allows for easy installation in spaces where other sensors might struggle, making it ideal for both OEMs and end users.
Capable of operating under extreme temperatures enhancing versatility
Designed to meet high safety and performance standards
Offers a high switching frequency suitable for dynamic applications
Utilises a 3 wire plug in connection for seamless integration
Compact size allows for installation in tight spaces without compromise
Designed to meet high safety and performance standards
Offers a high switching frequency suitable for dynamic applications
Utilises a 3 wire plug in connection for seamless integration
Compact size allows for installation in tight spaces without compromise
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
