Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 241-318
- Mfr. Part No.:
- 136254 E57EBL8T110ED
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.20
(exc. VAT)
€61.75
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.20 |
*price indicative
- RS Stock No.:
- 241-318
- Mfr. Part No.:
- 136254 E57EBL8T110ED
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor represents cutting edge technology in sensor safety and performance. Designed for non flush mounting, this robust device excels in a variety of applications, ensuring reliability in demanding environments. Crafted from high quality stainless steel, it stands resilient against harsh conditions, making it suitable for extended use. With features such as an inductive sensor and a compact form factor, this proximity switch offers precision detection in tight spaces.
Offers a high degree of protection with IP67 and NEMA 6P ratings
Features a status indication red LED for easy monitoring
Capable of handling a significant operational current safely
Designed for reliability with built in short circuit protection
Lightweight design aids in effortless installation and maintenance
Ensures precise measurements through excellent repeatability
Provides flexibility in installation with a non flush mounting option
Features a status indication red LED for easy monitoring
Capable of handling a significant operational current safely
Designed for reliability with built in short circuit protection
Lightweight design aids in effortless installation and maintenance
Ensures precise measurements through excellent repeatability
Provides flexibility in installation with a non flush mounting option
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
