Eaton Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 247-930
- Mfr. Part No.:
- 134821 E53KBL34T111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 247-930
- Mfr. Part No.:
- 134821 E53KBL34T111
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor delivers precision and reliability for diverse industrial applications. Designed for easy integration, it boasts a robust construction tailored for flush mounting in challenging environments. Its compact dimensions do not compromise on functionality, with an optimal switching distance of 25 mm that ensures effective detection.
Wide operating temperature range promotes versatility in application
PNP output configuration ensures efficient electrical integration
LED indicator provides clear visual feedback on operational status
Designed for flush mounting optimising installation space
Dust and moisture ingress protection support longevity and reliability
Low power consumption contributes to energy efficiency
Exceptional repeatability ensures consistent performance
PNP output configuration ensures efficient electrical integration
LED indicator provides clear visual feedback on operational status
Designed for flush mounting optimising installation space
Dust and moisture ingress protection support longevity and reliability
Low power consumption contributes to energy efficiency
Exceptional repeatability ensures consistent performance
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 40 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- SIE Sensorick Capacitive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
