Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 243-176
- Mfr. Part No.:
- 135842 E55CBL18T110E
- Brand:
- Eaton
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 243-176
- Mfr. Part No.:
- 135842 E55CBL18T110E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is designed to deliver reliable and precise sensing in diverse applications. With a compact and durable design, it easily integrates into various environments, offering robust performance even under challenging conditions. The proximity switch boasts a sensing distance of 8 mm and operates effectively within a voltage range of 10 to 30 VDC. Built to endure harsh settings, it is housed in a rigid plastic enclosure with an IP66 rating, ensuring protection against dust and water ingress.
Compact design facilitates easy installation in tight spaces
Robust plastic enclosure guarantees durability in demanding environments
Wide operating voltage range enhances compatibility with various systems
NPN output type supports seamless integration with control circuits
Short circuit and polarity reversal protection improve overall safety
Status indication via a red LED allows for quick visual checks
Designed for non flush mounting to suit a variety of applications
Robust plastic enclosure guarantees durability in demanding environments
Wide operating voltage range enhances compatibility with various systems
NPN output type supports seamless integration with control circuits
Short circuit and polarity reversal protection improve overall safety
Status indication via a red LED allows for quick visual checks
Designed for non flush mounting to suit a variety of applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
