Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 247-698
- Mfr. Part No.:
- 134806 E53KBL30A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.00
(exc. VAT)
€172.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.00 |
*price indicative
- RS Stock No.:
- 247-698
- Mfr. Part No.:
- 134806 E53KBL30A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 15 Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 15 Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed to provide precise sensing performance in a range of applications, delivering reliability and efficiency with its robust construction. The device supports a wide voltage range and features a compact, cylindrical design that facilitates easy installation in various settings. With a switching distance of 20 mm, it effectively detects the presence of objects while maintaining a high level of performance across environmental conditions.
IP65 rating provides superior protection against dust and water ingress
Wide voltage compatibility enhances versatility across different systems
High resistance to shock and vibration for increased durability
Includes a red LED for clear status indication facilitating quick assessments
Supports flush mounting making it suitable for various applications
Low operational current ensures energy efficiency during use
Compliant with international safety standards reinforcing its reliability
Wide voltage compatibility enhances versatility across different systems
High resistance to shock and vibration for increased durability
Includes a red LED for clear status indication facilitating quick assessments
Supports flush mounting making it suitable for various applications
Low operational current ensures energy efficiency during use
Compliant with international safety standards reinforcing its reliability
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
