Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 246-167
- Mfr. Part No.:
- 134804 E53KBL30A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.00
(exc. VAT)
€136.53
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €111.00 |
*price indicative
- RS Stock No.:
- 246-167
- Mfr. Part No.:
- 134804 E53KBL30A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 V | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 15 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 V | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 15 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is engineered for precision and reliability in diverse applications. This capacitive sensor is designed to detect objects without direct contact, making it ideal for scenarios where traditional switching methods may fall short. With an operational range of 25mm, it seamlessly integrates into setups requiring robust performance and minimal maintenance. Its advanced design features a compact cylinder structure with NEMA 4 and IP65 ratings, ensuring reliable operation even in harsh environments.
Sturdy construction assures long lasting performance
Compact design facilitates easy installation in tight spaces
Temperature resilience enables usage in extreme conditions
Non flush mounting method allows versatile integration
LED status indicator provides clear feedback on operation
Robust certifications ensure compliance with industry standards
Enhanced repeatability guarantees consistent performance
Compact design facilitates easy installation in tight spaces
Temperature resilience enables usage in extreme conditions
Non flush mounting method allows versatile integration
LED status indicator provides clear feedback on operation
Robust certifications ensure compliance with industry standards
Enhanced repeatability guarantees consistent performance
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 265 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac/dc,
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
