Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, 2-Wire NC, 20 V
- RS Stock No.:
- 246-165
- Mfr. Part No.:
- 134793 E53KBL18A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.00
(exc. VAT)
€150.06
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.00 |
*price indicative
- RS Stock No.:
- 246-165
- Mfr. Part No.:
- 134793 E53KBL18A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 20 V | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 15 Hz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 20 V | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 15 Hz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed for demanding applications, ensuring precise detection of non metallic objects up to 15 mm away. This reliable sensor operates seamlessly in a variety of environments, thanks to its robust plastic enclosure and NEMA 4, 12, and 13 ratings.
Durable plastic housing that withstands harsh industrial conditions
Equipped with a non flush mounting design providing flexibility in installation
Includes a red LED indicator for easy monitoring of the switching state
Offers low residual current for energy efficient operation
Incorporates shock resistance to endure mechanical impacts during operations
Equipped with a non flush mounting design providing flexibility in installation
Includes a red LED indicator for easy monitoring of the switching state
Offers low residual current for energy efficient operation
Incorporates shock resistance to endure mechanical impacts during operations
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Barrel Proximity Sensor 15 mm Detection NC, 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
