Eaton Inductive Barrel Proximity Sensor, M18 NO, 250 V
- RS Stock No.:
- 247-783
- Mfr. Part No.:
- 136106 E57SAL18A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.00 |
*price indicative
- RS Stock No.:
- 247-783
- Mfr. Part No.:
- 136106 E57SAL18A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 60 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 60 Hz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton premium proximity switch offers exceptional sensibility and reliability for various applications within automated systems. Designed with advanced engineering, it utilises a robust stainless steel construction that ensures durability even in challenging environments. With a standard operating voltage range from 40 to 250 V AC and 20 to 250 V DC, this proximity switch is highly versatile, making it suitable for diverse installations. Its compact M18 size ensures easy integration into existing systems without taking up excessive space. The product features a 5 mm rated switching distance, providing precise detection capabilities. With its flush mounting design, installation is straightforward, accommodating various operational configurations seamlessly, thus ensuring efficient and effective performance.
Constructed from high-quality stainless steel for longevity
Flush mounting design facilitates smooth integration into diverse setups
Operates effectively across a wide voltage range
Highly sensitive with a rated switching distance of 5 mm
Captivates attention with its red LED indicator for status visibility
Designed to endure harsh environments, ensuring reliable operation
Equipped with multiple certifications for quality assurance
Zero-width design enhances compatibility with confined spaces
Flush mounting design facilitates smooth integration into diverse setups
Operates effectively across a wide voltage range
Highly sensitive with a rated switching distance of 5 mm
Captivates attention with its red LED indicator for status visibility
Designed to endure harsh environments, ensuring reliable operation
Equipped with multiple certifications for quality assurance
Zero-width design enhances compatibility with confined spaces
Related links
- Eaton Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
