Eaton Inductive Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-972
- Mfr. Part No.:
- 135840 E55CBL18A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 247-972
- Mfr. Part No.:
- 135840 E55CBL18A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is engineered for high performance applications requiring precision and reliability. Designed to operate effectively in dynamic industrial environments, the proximity switch features a sensing range of up to 8mm and is equipped with a robust two wire connection cable measuring 2 metres. The E55 combines durability with excellent functionality, making it suitable for a variety of tasks in manufacturing and automation. Its compact design, measuring 18mm in diameter and 55mm in length, is ideal for installations where space is limited.
Designed for demanding industrial settings requiring high speed detection
Compact dimensions ensure easy integration into tight spaces
Robust two wire connection enhances installation flexibility
IP66 rated for outstanding dust and water resistance
Red LED indicator offers clear status visibility during operation
Effectively detects metallic targets for precise automation tasks
Compact dimensions ensure easy integration into tight spaces
Robust two wire connection enhances installation flexibility
IP66 rated for outstanding dust and water resistance
Red LED indicator offers clear status visibility during operation
Effectively detects metallic targets for precise automation tasks
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
