Eaton Capacitive Barrel Proximity Sensor, M18, 15 mm Detection NC, 20 V
- RS Stock No.:
- 247-920
- Mfr. Part No.:
- 134792 E53KBL18A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.00
(exc. VAT)
€136.53
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.00 |
*price indicative
- RS Stock No.:
- 247-920
- Mfr. Part No.:
- 134792 E53KBL18A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 V | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 15 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 V | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 15 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor offers reliable performance for various industrial applications. Engineered with advanced sensing technology, it effectively detects the presence of objects without physical contact. Its compact design, with a diameter of just 18 mm and an insulated plastic enclosure, allows for effortless integration into existing systems.
Wide operational temperature range ensures reliability across environments
NEMA 4 and IP65 ratings guard against dust and moisture ingress
Versatile 2 wire connection accommodates both AC and DC supplies
Status indication via a red LED offers clear operational feedback
Low power consumption enhances energy efficiency
High switching frequency allows for quick response times
Meets international safety standards for peace of mind
NEMA 4 and IP65 ratings guard against dust and moisture ingress
Versatile 2 wire connection accommodates both AC and DC supplies
Status indication via a red LED offers clear operational feedback
Low power consumption enhances energy efficiency
High switching frequency allows for quick response times
Meets international safety standards for peace of mind
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Barrel Proximity Sensor 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
