Eaton Capacitive Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 247-923
- Mfr. Part No.:
- 134798 E53KBL18T110SD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.00
(exc. VAT)
€134.07
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.00 |
*price indicative
- RS Stock No.:
- 247-923
- Mfr. Part No.:
- 134798 E53KBL18T110SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed for precision sensing applications. Featuring a compact and robust design, this switch is engineered to excel in industrial environments. With a sensing distance of 8mm and an NPN output, it delivers reliable performance in detecting both metallic and non metallic objects.
Compact design facilitates easy installation in tight spaces
Durable construction ensures long lasting performance in challenging environments
Plug in connection simplifies setup and reduces downtime
Integrated red LED provides immediate visual feedback for operational status
Durable construction ensures long lasting performance in challenging environments
Plug in connection simplifies setup and reduces downtime
Integrated red LED provides immediate visual feedback for operational status
Related links
- Eaton Capacitive Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 V
- Eaton Capacitive Barrel Proximity Sensor 15 mm Detection NC, 20 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
