Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 250-932
- Mfr. Part No.:
- 197775 E57P-12SPC2-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-932
- Mfr. Part No.:
- 197775 E57P-12SPC2-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 64.1mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 64.1mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch, part of the Moeller series E57P, is designed to deliver exceptional performance in a variety of industrial applications. Engineered with precision, it boasts a robust stainless steel construction, ensuring both durability and reliability in demanding environments. The E57P Proximity switch features a compact design, allowing for easy integration into existing systems without the need for extensive modifications. With a flush mounting capability, it is ideal for tight spaces where traditional switches may not fit efficiently. Equipped with a yellow LED indicator, it provides clear visual feedback on the switching state, enhancing operational awareness for users. Innovative technology enables sustained performance even in extreme ambient operating temperatures, making it a versatile solution for various industrial challenges.
Durable stainless steel housing enhances longevity and resistance to wear
Compact dimensions facilitate seamless integration into tight spaces
Flush mounting option optimises installation in constrained environments
LED status indicator allows for immediate visual feedback on operation
Designed for seamless functionality in both high and low temperature ranges
Short-circuit protection feature ensures enhanced safety during operation
Break contact switching output type provides precise control over connected devices
High switching frequency supports efficient operation in dynamic applications
Lightweight at 0084 kg, simplifying handling during installation
Robust shock resistance ensures reliable performance even under impact
Compact dimensions facilitate seamless integration into tight spaces
Flush mounting option optimises installation in constrained environments
LED status indicator allows for immediate visual feedback on operation
Designed for seamless functionality in both high and low temperature ranges
Short-circuit protection feature ensures enhanced safety during operation
Break contact switching output type provides precise control over connected devices
High switching frequency supports efficient operation in dynamic applications
Lightweight at 0084 kg, simplifying handling during installation
Robust shock resistance ensures reliable performance even under impact
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
