Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 250-934
- Mfr. Part No.:
- 197783 E57P-12UPC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-934
- Mfr. Part No.:
- 197783 E57P-12UPC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 64.1mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 64.1mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton high-performance proximity switch from the Moeller series, engineered specifically for demanding industrial applications, offers unparalleled reliability and efficiency. Designed with a compact form factor, it features durable stainless steel construction that ensures longevity even in challenging environments. The switch operates seamlessly within a broad voltage range, allowing for flexible integration into various systems. Ideal for non-flush mounting, it showcases advanced sensing capabilities with exceptional repeatability, placing it at the forefront of inductive sensor technology. Users will appreciate the yellow LED status indication that instantly communicates operational readiness, adding an extra layer of convenience in monitoring application performance. With a robust degree of protection against dust and liquids, this proximity switch truly excels in both safety and functionality, redefining industry standards.
Stainless steel construction for enhanced durability
Operates efficiently within a wide voltage range
Designed for non-flush mounting, ensuring versatile installation
Yellow LED indicator provides clear status visibility
Exceptional repeatability guarantees consistent performance
High degree of protection safeguards against environmental factors
Optimised for industrial applications, elevating operational reliability
Compact design facilitates easy integration into various systems
Operates efficiently within a wide voltage range
Designed for non-flush mounting, ensuring versatile installation
Yellow LED indicator provides clear status visibility
Exceptional repeatability guarantees consistent performance
High degree of protection safeguards against environmental factors
Optimised for industrial applications, elevating operational reliability
Compact design facilitates easy integration into various systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
