Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 250-694
- Mfr. Part No.:
- 197805 E57P-30SNN10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.80
(exc. VAT)
€51.41
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.80 |
*price indicative
- RS Stock No.:
- 250-694
- Mfr. Part No.:
- 197805 E57P-30SNN10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 67.7mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 67.7mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered to meet the demands of modern automation systems, providing precise detection in a variety of applications. With its robust stainless-steel housing, this device is not only durable but also capable of functioning effectively in harsh environments. The E57P Performance series combines advanced sensing technology with ease of installation, ensuring reliability and efficiency. Its flush-mounted design serves to optimise space while ensuring performance at varying distances. Equipped with an impressive operating temperature range, this switch is reliable in both high and low-temperature settings, making it a versatile choice for any operational requirement.
Designed for flush mounting to save space and enhance installation flexibility
Features a yellow LED for clear status indication of the switching state
Employs NPN switching output type for efficient control
Equipped with short-circuit protection to enhance operational safety
Robust stainless steel construction ensures longevity in tough conditions
Adaptable connection type with a 2-metre connection cable for easy setup
Shock resistant, able to withstand harsh handling and environmental stresses
Boasts a quick switching frequency for enhanced responsiveness in operations
Complies with multiple safety certifications for confidence in performance
Offers a wide ambient operating temperature range for diverse applications
Features a yellow LED for clear status indication of the switching state
Employs NPN switching output type for efficient control
Equipped with short-circuit protection to enhance operational safety
Robust stainless steel construction ensures longevity in tough conditions
Adaptable connection type with a 2-metre connection cable for easy setup
Shock resistant, able to withstand harsh handling and environmental stresses
Boasts a quick switching frequency for enhanced responsiveness in operations
Complies with multiple safety certifications for confidence in performance
Offers a wide ambient operating temperature range for diverse applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
