Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 250-919
- Mfr. Part No.:
- 197743 E57G-30SNN10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 250-919
- Mfr. Part No.:
- 197743 E57G-30SNN10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 67.7mm | |
| Mounting Type | Flush | |
| Switching Frequency | 600 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 67.7mm | ||
Mounting Type Flush | ||
Switching Frequency 600 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MX
The Eaton series E57G proximity switch is an advanced solution designed for reliable operation in various industrial environments. The Eaton innovative sensor, characterised by its effective NPN output and robust stainless steel construction, serves as an ideal choice for applications requiring precise distance detection. Equipped with a 2 m connection cable, it offers hassle-free installation in places where space is at a premium. Its ability to operate within a wide voltage range and under extreme temperatures ensures versatility and dependability in performance. The inclusion of a yellow LED status indicator enhances user visibility and operational safety, making monitoring straightforward and efficient. This combination of reliability, adaptability, and user-friendly features inherently ensures that the sensor meets the rigorous demands of modern industrial applications.
Inductive sensing technology optimises performance in diverse conditions
NEMA 1 and IP67 ratings ensure protection against dust and moisture
Flush mounting capability facilitates seamless integration into existing setups
Short-circuit protection enhances safety during operation
600 Hz switching frequency supports high-speed applications
The yellow LED indicator provides instant feedback on the switching state
Temperature resistance from -25 °C to 70 °C allows use in varied environments
Designed for easy installation with a 2 m connection cable
Compact dimensions complement space-constrained installations
NEMA 1 and IP67 ratings ensure protection against dust and moisture
Flush mounting capability facilitates seamless integration into existing setups
Short-circuit protection enhances safety during operation
600 Hz switching frequency supports high-speed applications
The yellow LED indicator provides instant feedback on the switching state
Temperature resistance from -25 °C to 70 °C allows use in varied environments
Designed for easy installation with a 2 m connection cable
Compact dimensions complement space-constrained installations
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
