Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V
- RS Stock No.:
- 252-314
- Mfr. Part No.:
- 197862 E57PS-30UNN15-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.05
(exc. VAT)
€52.95
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.05 |
*price indicative
- RS Stock No.:
- 252-314
- Mfr. Part No.:
- 197862 E57PS-30UNN15-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.9mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Switching Current 300 mA | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton proximity switch embodies cutting-edge technology designed for seamless integration across various applications. Engineered within the E57P Performance Short Body series, this robust device utilises a non-flush mounting design, ensuring efficient operation even in the most challenging environments. With an impressive operational temperature range and durable stainless steel construction, the proximity switch guarantees longevity and reliability. Its compact dimensions coupled with the plug-in M12 x 1 connection facilitate easy installation, making it an ideal choice for automation and process control applications. This switch is specifically crafted to deliver consistent performance with a rated switching distance and superior protection against harsh conditions, ensuring high efficiency within safety and industrial contexts.
Durable stainless steel body withstands challenging environments
Designed for non-flush mounting to maximize operational efficiency
Wide operational temperature range ensures reliability in extreme conditions
Equipped with a yellow LED for clear status indication
Compact size allows easy installation in tight spaces
NEMA 6P degree of protection safeguards against dust and moisture
Utilises a plug-in connection for swift and uncomplicated wiring
Ideal for automation applications requiring high-performance switching
Supports substantial load currents for versatile functionality
Provides shock resistance to withstand mechanical stresses
Designed for non-flush mounting to maximize operational efficiency
Wide operational temperature range ensures reliability in extreme conditions
Equipped with a yellow LED for clear status indication
Compact size allows easy installation in tight spaces
NEMA 6P degree of protection safeguards against dust and moisture
Utilises a plug-in connection for swift and uncomplicated wiring
Ideal for automation applications requiring high-performance switching
Supports substantial load currents for versatile functionality
Provides shock resistance to withstand mechanical stresses
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
