Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NC, 48 V
- RS Stock No.:
- 252-022
- Mfr. Part No.:
- 197860 E57PS-30UNC15-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.80
(exc. VAT)
€51.41
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.80 |
*price indicative
- RS Stock No.:
- 252-022
- Mfr. Part No.:
- 197860 E57PS-30UNC15-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 70.9mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 70.9mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.
UL listed
Cylinder enclosure
Cylinder enclosure
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
