Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NC, 48 V
- RS Stock No.:
- 251-225
- Mfr. Part No.:
- 197856 E57PS-30SPC10-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 251-225
- Mfr. Part No.:
- 197856 E57PS-30SPC10-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 600 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.9mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 600 Hz | ||
Shielding Shielded | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton proximity switch from the E57P Performance series is engineered to deliver exceptional reliability in demanding industrial applications. Designed with a short body for space efficiency, it operates seamlessly across voltages from 10 to 48 V DC, making it suitable for a variety of automation needs. The product features a robust stainless steel construction, ensuring durability and resistance to harsh environments. Its flush mounting capability allows for easy integration into existing systems, while the PNP switching output type enables straightforward connectivity. This proximity switch not only promises high performance but also boasts a smooth operation with a rated switching distance, offering precision and accuracy in its sensing capabilities.
Constructed from stainless steel for enhanced durability
Flush mounting design provides ease of installation in tight spaces
PNP output type simplifies wiring and control integration
Operates effectively within a wide temperature range, ensuring versatility
Designed to withstand high-pressure washdowns with a protective rating of IP69
Features short-circuit protection for added safety during operation
Status indicating yellow LED provides clear visual feedback on operation
Shock-resistant design ensures reliability in dynamic environments
Compatible with various industrial automation setups, facilitating flexible deployment
Flush mounting design provides ease of installation in tight spaces
PNP output type simplifies wiring and control integration
Operates effectively within a wide temperature range, ensuring versatility
Designed to withstand high-pressure washdowns with a protective rating of IP69
Features short-circuit protection for added safety during operation
Status indicating yellow LED provides clear visual feedback on operation
Shock-resistant design ensures reliability in dynamic environments
Compatible with various industrial automation setups, facilitating flexible deployment
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
