Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V
- RS Stock No.:
- 252-421
- Mfr. Part No.:
- 197704 E57G-12UPN4-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-421
- Mfr. Part No.:
- 197704 E57G-12UPN4-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 68.7mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 68.7mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch offers exceptional reliability and performance for various industrial applications. Engineered with precision, this device belongs to the renowned E57G General Purpose series and is designed for seamless integration into machinery. The proximity switch stands out with its robust stainless steel housing, guaranteeing extended durability even in demanding environments. Equipped with a non-flush mounting design, it facilitates versatility in installation across numerous settings. The operational design allows for executing functions with a switching frequency of up to 2000 Hz, ensuring precise and instantaneous responses. With a rated switching distance of 4 mm, this switch is ideal for applications where space is constrained yet accuracy is paramount. It is widely applicable in sectors requiring fail-safe automation solutions, making it an indispensable component for enhancing process efficiency.
Constructed from high-grade stainless steel for superior resistance to corrosion
Non-flush mounting capability enhances installation flexibility
High switching frequency reduces downtime in operations
Designed for reliable performance in temperatures ranging from -25 °C to 70 °C
PNP output type streamlines compatibility with various control systems
Robust IP67 rating ensures protection from contaminants and moisture
Short-circuit protection enhances durability in dynamic environments
LED indicator provides clear visual feedback on operational status
Non-flush mounting capability enhances installation flexibility
High switching frequency reduces downtime in operations
Designed for reliable performance in temperatures ranging from -25 °C to 70 °C
PNP output type streamlines compatibility with various control systems
Robust IP67 rating ensures protection from contaminants and moisture
Short-circuit protection enhances durability in dynamic environments
LED indicator provides clear visual feedback on operational status
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
