Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 251-213
- Mfr. Part No.:
- 197703 E57G-12UPN4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 251-213
- Mfr. Part No.:
- 197703 E57G-12UPN4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 64.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 64.1mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G proximity switch is designed to deliver precise sensing capabilities for various industrial applications. Engineered with robust stainless steel construction, this general-purpose sensor ensures durability in demanding environments. The switch operates on a wide voltage range of 10 to 30 V DC, making it versatile for numerous setups. It features a non-flush design and provides a reliable normally open (N/O) contact configuration. This proximity switch is equipped with a 2m connection cable, allowing for straightforward installation and integration into existing systems. Additionally, it meets several industry standards, securing its place as a trustworthy choice for professionals looking for excellence in performance and reliability.
Delivers reliable sensing for industrial applications
Robust stainless steel construction ensures long-lasting durability
Operates on a versatile voltage range to suit different setups
Non-flush design accommodates diverse installation scenarios
Includes a 2m connection cable for easier integration
Meets various industry standards for enhanced reliability
Features a normally open contact configuration for direct connection
Compact size allows for seamless installation in tight spaces
Provides yellow LED status indications for operational clarity
Designed for high shock resistance, ensuring performance under tough conditions
Robust stainless steel construction ensures long-lasting durability
Operates on a versatile voltage range to suit different setups
Non-flush design accommodates diverse installation scenarios
Includes a 2m connection cable for easier integration
Meets various industry standards for enhanced reliability
Features a normally open contact configuration for direct connection
Compact size allows for seamless installation in tight spaces
Provides yellow LED status indications for operational clarity
Designed for high shock resistance, ensuring performance under tough conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
