Inductive Threaded Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 252-426
- Mfr. Part No.:
- 197721 E57G-18SPN8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 252-426
- Mfr. Part No.:
- 197721 E57G-18SPN8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the Moeller series E57G offers precision and reliability for general-purpose sensing applications. Designed with a sleek stainless-steel housing, this sensor is engineered to withstand harsh environments while delivering consistent performance. The unit's compact size and flush mounting feature make it ideal for installation in various settings without obstructing surrounding components. It operates efficiently within a voltage range of 10 to 30 V DC, allowing versatility in use across multiple systems. With a rated switching distance of up to 8 mm, it ensures prompt detection while maintaining a robust safety profile, certified to UL and CSA standards. This product is an excellent choice for engineers seeking durability and efficiency in sensor technology.
Compact design facilitates seamless integration into diverse applications
Stainless steel construction ensures enhanced durability in challenging conditions
Flush mounting capability permits unobtrusive installation
Operates effectively within a broad voltage range, catering to various system requirements
Achieves a maximum rated switching distance of 8 mm for reliable performance
Certified by leading safety standards, ensuring compliance and peace of mind
Features short-circuit protection for increased operational safety
Yellow LED provides clear status indication for straightforward monitoring
Stainless steel construction ensures enhanced durability in challenging conditions
Flush mounting capability permits unobtrusive installation
Operates effectively within a broad voltage range, catering to various system requirements
Achieves a maximum rated switching distance of 8 mm for reliable performance
Certified by leading safety standards, ensuring compliance and peace of mind
Features short-circuit protection for increased operational safety
Yellow LED provides clear status indication for straightforward monitoring
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
