Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 252-698
- Mfr. Part No.:
- 197719 E57G-18SPN5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 252-698
- Mfr. Part No.:
- 197719 E57G-18SPN5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity switch by Eaton Moeller represents the pinnacle of modern sensing technology. Designed specifically for general-purpose applications, this inductive sensor caters to a diverse range of industrial needs with its robust specifications. It operates effectively within a 10 to 30 V DC voltage range, ensuring reliability and precision in detection tasks. With an impressive rated switching distance of 5 mm, it excels in flush mounting applications where space is at a premium. Its PNP switching output type facilitates seamless integration into existing systems, allowing for easy retrofitting. Constructed from durable stainless steel, the sensor promises longevity and resilience in challenging environments. Certified to meet various safety and performance standards, this sensor is an ideal choice for those seeking both performance and peace of mind in their automation solutions.
Flush mounting design guarantees space efficiency in installation
Robust stainless steel construction enhances durability in tough environments
PNP switching output allows for straightforward compatibility with various systems
Effective shock resistance specification ensures reliability during dynamic operations
NEMA 1 and IP67 rated protection safeguards against dust and moisture ingress
Yellow LED provides clear status indication for easy monitoring
Wide operational temperature range supports diverse application needs
Short-circuit protection feature enhances the overall system safety
Robust stainless steel construction enhances durability in tough environments
PNP switching output allows for straightforward compatibility with various systems
Effective shock resistance specification ensures reliability during dynamic operations
NEMA 1 and IP67 rated protection safeguards against dust and moisture ingress
Yellow LED provides clear status indication for easy monitoring
Wide operational temperature range supports diverse application needs
Short-circuit protection feature enhances the overall system safety
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
