Inductive Threaded Barrel Proximity Sensor, M12, NPN NC, 48 V
- RS Stock No.:
- 253-028
- Mfr. Part No.:
- 197820 E57PS-12SNC2-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.54 |
*price indicative
- RS Stock No.:
- 253-028
- Mfr. Part No.:
- 197820 E57PS-12SNC2-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 45.6mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 45.6mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton e57PS proximity switch stands at the forefront of sensor technology, promising precision and reliability in demanding environments. Designed with a short body for easy integration, it operates seamlessly within a voltage range of 10 to 48 V DC. This product boasts an impressive switching frequency of 2000 Hz and features a robust stainless steel casing, ensuring durability and resistance against harsh conditions. The switch employs an NPN output type, catering effectively to various automation applications. Ideal for applications requiring flush mounting, this proximity switch guarantees excellent performance with a rated switching distance of up to 2 mm. The thoughtful engineering behind this product makes it a reliable choice for those who seek optimal performance in their automation processes.
Robust stainless steel construction for enhanced durability
Designed for seamless integration in confined spaces
Flush mounting capability allows for versatile installation
NPN output type for wide-ranging compatibility in automation systems
High switching frequency ensures rapid response times
Wide operating temperature range, suitable for various environments
Integrated short-circuit protection enhances safety in operations
Yellow LED indicator provides clear status monitoring
Designed for seamless integration in confined spaces
Flush mounting capability allows for versatile installation
NPN output type for wide-ranging compatibility in automation systems
High switching frequency ensures rapid response times
Wide operating temperature range, suitable for various environments
Integrated short-circuit protection enhances safety in operations
Yellow LED indicator provides clear status monitoring
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
