Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 252-007
- Mfr. Part No.:
- 197819 E57PS-12SNC2-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.50 |
*price indicative
- RS Stock No.:
- 252-007
- Mfr. Part No.:
- 197819 E57PS-12SNC2-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 40.9mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 40.9mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is a testament to innovative sensor technology, designed to seamlessly integrate into your automation systems. Delivering reliable performance, it caters to a variety of applications requiring precise detection and control. Engineered with a short body and a compact design, this sensor is ideal for environments with space constraints while maintaining exceptional operational efficiency. The device offers enhanced functionality with its stainless-steel housing, providing durability under demanding conditions. With a robust connection type and a range of operational capabilities, this proximity switch promises to meet the rigorous demands of modern industrial applications.
Engineered specifically for high performance in proximity sensing applications
Stainless steel construction ensures resistance to corrosion and impact
Compact design facilitates integration in space-restricted environments
Flush mounting capability enhances installation versatility
High switching frequency allows for precise and fast responses
LED status indicator ensures visibility of operational state
Meets NEMA 6P and IP69 ratings for superior dust and water resistance
Short-circuit protection safeguards the device from electrical faults
Wide temperature operational range supports diverse environmental conditions
Stainless steel construction ensures resistance to corrosion and impact
Compact design facilitates integration in space-restricted environments
Flush mounting capability enhances installation versatility
High switching frequency allows for precise and fast responses
LED status indicator ensures visibility of operational state
Meets NEMA 6P and IP69 ratings for superior dust and water resistance
Short-circuit protection safeguards the device from electrical faults
Wide temperature operational range supports diverse environmental conditions
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
