Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 253-035
- Mfr. Part No.:
- 197841 E57PS-18SPN5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.77 |
*price indicative
- RS Stock No.:
- 253-035
- Mfr. Part No.:
- 197841 E57PS-18SPN5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57PS offers a robust and efficient solution for a variety of sensing applications. Designed for industrial use, it features a flush-mounted stainless steel body that withstands demanding conditions. With an impressive operational temperature range of -40 °C to 70 °C, this sensor guarantees reliability in extreme environments. The device operates on a PNP output and utilises a 3-wire configuration, allowing for seamless integration into existing systems. Its compact design, coupled with a switching distance of up to 5 mm, ensures precision in detection tasks. Ideal for a diverse array of applications, the E57PS is built to last, promising superior performance and longevity.
Designed for durability with a stainless steel construction
Flush mounting capability optimises installation flexibility
Wide operational temperature range ensures reliability in challenging conditions
PNP output configuration enhances compatibility with various systems
Short-circuit protection improves safety during operation
High switching frequency allows for rapid response times
IP69 rating offers excellent protection against dust and high-pressure water
Yellow LED indicators provide clear status visibility
Flush mounting capability optimises installation flexibility
Wide operational temperature range ensures reliability in challenging conditions
PNP output configuration enhances compatibility with various systems
Short-circuit protection improves safety during operation
High switching frequency allows for rapid response times
IP69 rating offers excellent protection against dust and high-pressure water
Yellow LED indicators provide clear status visibility
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
