Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 253-155
- Mfr. Part No.:
- 197711 E57G-18SNN5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 253-155
- Mfr. Part No.:
- 197711 E57G-18SNN5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity Switch is engineered for precision and reliability in various industrial applications. Utilising advanced inductive sensing technology, this switch effectively detects metallic objects, offering remarkable performance within a robust stainless steel housing. With a compact design and flush mounting capability, it integrates seamlessly into existing machinery setups. The device operates in a wide voltage range, making it adaptable to various operational demands and environments. It features a yellow LED indicator for real-time status monitoring, ensuring operational safety. Certified by leading international standards, this proximity switch guarantees durability and high performance, even in demanding conditions.
Stainless steel construction ensures durability in harsh environments
Flush mounting design allows easy integration into equipment
Inductive sensing capability enables precise detection of metallic targets
Wide operating voltage range enhances compatibility across different applications
Yellow LED status indicator provides immediate feedback on operational state
Compact dimensions facilitate use in space-restricted installations
Certifications ensure compliance with global safety and performance standards
Designed for maximum operational efficiency in industrial applications
Flush mounting design allows easy integration into equipment
Inductive sensing capability enables precise detection of metallic targets
Wide operating voltage range enhances compatibility across different applications
Yellow LED status indicator provides immediate feedback on operational state
Compact dimensions facilitate use in space-restricted installations
Certifications ensure compliance with global safety and performance standards
Designed for maximum operational efficiency in industrial applications
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
